
C0805C106Z8VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C106Z8VACTUTR-ND - Tape & Reel (TR) 399-C0805C106Z8VACTUCT-ND - Cut Tape (CT) 399-C0805C106Z8VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106Z8VACTU |
Description | CAP CER 10UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106Z8VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 50 | 1,44040 Kč | 72,02 Kč |
| 100 | 1,25780 Kč | 125,78 Kč |
| 500 | 0,94910 Kč | 474,55 Kč |
| 1 000 | 0,85420 Kč | 854,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,75442 Kč | 1 886,05 Kč |
| 5 000 | 0,69432 Kč | 3 471,60 Kč |
| 7 500 | 0,66424 Kč | 4 981,80 Kč |
| 12 500 | 0,63093 Kč | 7 886,62 Kč |
| 17 500 | 0,61146 Kč | 10 700,55 Kč |
| 25 000 | 0,59274 Kč | 14 818,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

