


C0805C105M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105M5RACTUTR-ND - Tape & Reel (TR) 399-C0805C105M5RACTUCT-ND - Cut Tape (CT) 399-C0805C105M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105M5RACTU |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,53350 Kč | 11 333,75 Kč |
| 5 000 | 4,31011 Kč | 21 550,55 Kč |
| 7 500 | 4,19821 Kč | 31 486,58 Kč |
| 12 500 | 4,07417 Kč | 50 927,12 Kč |
| 17 500 | 4,00168 Kč | 70 029,40 Kč |
| 25 000 | 3,93190 Kč | 98 297,50 Kč |
| 30 000 | 3,89886 Kč | 116 965,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 9,24100 Kč | 92,41 Kč |
| 50 | 7,06440 Kč | 353,22 Kč |
| 100 | 6,39080 Kč | 639,08 Kč |
| 500 | 5,25534 Kč | 2 627,67 Kč |
| 1 000 | 4,90423 Kč | 4 904,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 Kč | 14,56 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 50 | 6,98240 Kč | 349,12 Kč |
| 100 | 6,31670 Kč | 631,67 Kč |
| 500 | 5,19442 Kč | 2 597,21 Kč |
| 1 000 | 4,84738 Kč | 4 847,38 Kč |
| Unit Price without VAT: | 14,56000 Kč |
|---|---|
| Unit Price with VAT: | 17,61760 Kč |

