


C0805C105M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105M5RACTUTR-ND - Tape & Reel (TR) 399-C0805C105M5RACTUCT-ND - Cut Tape (CT) 399-C0805C105M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105M5RACTU |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 50 | 7,39960 Kč | 369,98 Kč |
| 100 | 6,69420 Kč | 669,42 Kč |
| 500 | 5,50442 Kč | 2 752,21 Kč |
| 1 000 | 5,13653 Kč | 5 136,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,74840 Kč | 11 871,00 Kč |
| 5 000 | 4,51444 Kč | 22 572,20 Kč |
| 7 500 | 4,39723 Kč | 32 979,23 Kč |
| 12 500 | 4,26733 Kč | 53 341,62 Kč |
| 17 500 | 4,19138 Kč | 73 349,15 Kč |
| 25 000 | 4,11830 Kč | 102 957,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

