


C0805C105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C105K5RACTUCT-ND - Cut Tape (CT) 399-C0805C105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K5RACTU |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 50 | 8,65960 Kč | 432,98 Kč |
| 100 | 7,86170 Kč | 786,17 Kč |
| 500 | 6,51400 Kč | 3 257,00 Kč |
| 1 000 | 6,09740 Kč | 6 097,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,65745 Kč | 14 143,62 Kč |
| 5 000 | 5,39233 Kč | 26 961,65 Kč |
| 7 500 | 5,25949 Kč | 39 446,18 Kč |
| 12 500 | 5,11229 Kč | 63 903,62 Kč |
| 17 500 | 5,02623 Kč | 87 959,02 Kč |
| 25 000 | 4,94339 Kč | 123 584,75 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

