


C0805C105K4RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C105K4RAC7210TR-ND - Tape & Reel (TR) 399-C0805C105K4RAC7210CT-ND - Cut Tape (CT) 399-C0805C105K4RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K4RAC7210 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K4RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 50 | 1,88980 Kč | 94,49 Kč |
| 100 | 1,65880 Kč | 165,88 Kč |
| 500 | 1,27038 Kč | 635,19 Kč |
| 1 000 | 1,15090 Kč | 1 150,90 Kč |
| 2 500 | 1,02487 Kč | 2 562,17 Kč |
| 5 000 | 0,94903 Kč | 4 745,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88664 Kč | 8 866,40 Kč |
| 20 000 | 0,83529 Kč | 16 705,80 Kč |
| 30 000 | 0,80957 Kč | 24 287,10 Kč |
| 50 000 | 0,78107 Kč | 39 053,50 Kč |
| 70 000 | 0,76441 Kč | 53 508,70 Kč |
| 100 000 | 0,74839 Kč | 74 839,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

