


C0805C105K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C105K3RACTUCT-ND - Cut Tape (CT) 399-C0805C105K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K3RACTU |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 50 | 1,04160 Kč | 52,08 Kč |
| 100 | 0,90500 Kč | 90,50 Kč |
| 500 | 0,67110 Kč | 335,55 Kč |
| 1 000 | 0,59949 Kč | 599,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,52394 Kč | 1 309,85 Kč |
| 5 000 | 0,47859 Kč | 2 392,95 Kč |
| 7 500 | 0,45588 Kč | 3 419,10 Kč |
| 12 500 | 0,43076 Kč | 5 384,50 Kč |
| 17 500 | 0,41607 Kč | 7 281,23 Kč |
| 25 000 | 0,40195 Kč | 10 048,75 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

