1 µF ±5% 10V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105J8NACTU

DigiKey Part Number
399-C0805C105J8NACTUTR-ND - Tape & Reel (TR)
399-C0805C105J8NACTUCT-ND - Cut Tape (CT)
399-C0805C105J8NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105J8NACTU
Description
CAP CER 1UF 10V X8L 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±5% 10V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105J8NACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1015,99600 Kč159,96 Kč
5012,53840 Kč626,92 Kč
10011,47260 Kč1 147,26 Kč
5009,67444 Kč4 837,22 Kč
1 0009,11823 Kč9 118,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,53124 Kč21 328,10 Kč
5 0008,17727 Kč40 886,35 Kč
7 5007,99995 Kč59 999,62 Kč
12 5007,80336 Kč97 542,00 Kč
17 5007,68842 Kč134 547,35 Kč
25 0007,57785 Kč189 446,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč