
C0805C105J8NACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105J8NACTUTR-ND - Tape & Reel (TR) 399-C0805C105J8NACTUCT-ND - Cut Tape (CT) 399-C0805C105J8NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105J8NACTU |
Description | CAP CER 1UF 10V X8L 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105J8NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 15,99600 Kč | 159,96 Kč |
| 50 | 12,53840 Kč | 626,92 Kč |
| 100 | 11,47260 Kč | 1 147,26 Kč |
| 500 | 9,67444 Kč | 4 837,22 Kč |
| 1 000 | 9,11823 Kč | 9 118,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,53124 Kč | 21 328,10 Kč |
| 5 000 | 8,17727 Kč | 40 886,35 Kč |
| 7 500 | 7,99995 Kč | 59 999,62 Kč |
| 12 500 | 7,80336 Kč | 97 542,00 Kč |
| 17 500 | 7,68842 Kč | 134 547,35 Kč |
| 25 000 | 7,57785 Kč | 189 446,25 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |

