
C0805C104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6928-2-ND - Tape & Reel (TR) 399-6928-1-ND - Cut Tape (CT) 399-6928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 50 | 1,40680 Kč | 70,34 Kč |
| 100 | 1,22630 Kč | 122,63 Kč |
| 500 | 0,92518 Kč | 462,59 Kč |
| 1 000 | 0,83215 Kč | 832,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66018 Kč | 2 640,72 Kč |
| 8 000 | 0,61104 Kč | 4 888,32 Kč |
| 12 000 | 0,58647 Kč | 7 037,64 Kč |
| 20 000 | 0,55925 Kč | 11 185,00 Kč |
| 28 000 | 0,54335 Kč | 15 213,80 Kč |
| 40 000 | 0,52804 Kč | 21 121,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

