


C0805C104K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C104K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805C104K5RAC7210CT-ND - Cut Tape (CT) 399-C0805C104K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K5RAC7210 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K5RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,50200 Kč | 15,02 Kč |
| 50 | 1,04700 Kč | 52,35 Kč |
| 100 | 0,90510 Kč | 90,51 Kč |
| 500 | 0,67280 Kč | 336,40 Kč |
| 1 000 | 0,60106 Kč | 601,06 Kč |
| 2 500 | 0,52548 Kč | 1 313,70 Kč |
| 5 000 | 0,48005 Kč | 2 400,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,42405 Kč | 6 360,75 Kč |
| 30 000 | 0,39666 Kč | 11 899,80 Kč |
| 45 000 | 0,38295 Kč | 17 232,75 Kč |
| 75 000 | 0,36776 Kč | 27 582,00 Kč |
| 105 000 | 0,35888 Kč | 37 682,40 Kč |
| 150 000 | 0,35034 Kč | 52 551,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

