
C0805C104J5RALTU | |
|---|---|
DigiKey Part Number | 399-13160-2-ND - Tape & Reel (TR) 399-13160-1-ND - Cut Tape (CT) 399-13160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J5RALTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 50 | 6,31500 Kč | 315,75 Kč |
| 100 | 5,69360 Kč | 569,36 Kč |
| 500 | 4,64660 Kč | 2 323,30 Kč |
| 1 000 | 4,32293 Kč | 4 322,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,83752 Kč | 15 350,08 Kč |
| 8 000 | 3,65717 Kč | 29 257,36 Kč |
| 12 000 | 3,56679 Kč | 42 801,48 Kč |
| 20 000 | 3,46666 Kč | 69 333,20 Kč |
| 28 000 | 3,40812 Kč | 95 427,36 Kč |
| 40 000 | 3,35179 Kč | 134 071,60 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

