
C0805C104J1RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C104J1RALTUTR-ND - Tape & Reel (TR) 399-C0805C104J1RALTUCT-ND - Cut Tape (CT) 399-C0805C104J1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J1RALTU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,88200 Kč | 68,82 Kč |
| 50 | 5,15960 Kč | 257,98 Kč |
| 100 | 4,63200 Kč | 463,20 Kč |
| 500 | 3,74106 Kč | 1 870,53 Kč |
| 1 000 | 3,46618 Kč | 3 466,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,17604 Kč | 7 940,10 Kč |
| 5 000 | 3,00127 Kč | 15 006,35 Kč |
| 7 500 | 2,91374 Kč | 21 853,05 Kč |
| 12 500 | 2,81668 Kč | 35 208,50 Kč |
| 17 500 | 2,75997 Kč | 48 299,47 Kč |
| 25 000 | 2,70539 Kč | 67 634,75 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

