


C0805C104J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C104J1RACTUCT-ND - Cut Tape (CT) 399-C0805C104J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J1RACTU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,38100 Kč | 53,81 Kč |
| 50 | 3,98340 Kč | 199,17 Kč |
| 100 | 3,55380 Kč | 355,38 Kč |
| 500 | 2,83342 Kč | 1 416,71 Kč |
| 1 000 | 2,61069 Kč | 2 610,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,37586 Kč | 5 939,65 Kč |
| 5 000 | 2,23433 Kč | 11 171,65 Kč |
| 7 500 | 2,16347 Kč | 16 226,02 Kč |
| 12 500 | 2,08495 Kč | 26 061,88 Kč |
| 17 500 | 2,03906 Kč | 35 683,55 Kč |
| 25 000 | 1,99490 Kč | 49 872,50 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

