10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103KCRACTU

DigiKey Part Number
399-C0805C103KCRACTUTR-ND - Tape & Reel (TR)
399-C0805C103KCRACTUCT-ND - Cut Tape (CT)
399-C0805C103KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103KCRACTU
Description
CAP CER 10000PF 500V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,10700 Kč31,07 Kč
502,23980 Kč111,99 Kč
1001,97500 Kč197,50 Kč
5001,52746 Kč763,73 Kč
1 0001,38939 Kč1 389,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,24399 Kč3 109,97 Kč
5 0001,15631 Kč5 781,55 Kč
7 5001,11246 Kč8 343,45 Kč
12 5001,06386 Kč13 298,25 Kč
17 5001,03546 Kč18 120,55 Kč
25 0001,00815 Kč25 203,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč