10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0805C103K5RACTU

DigiKey Part Number
399-C0805C103K5RACTUTR-ND - Tape & Reel (TR)
399-C0805C103K5RACTUCT-ND - Cut Tape (CT)
399-C0805C103K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K5RACTU
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 717 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,26000 Kč12,60 Kč
500,87360 Kč43,68 Kč
1000,75590 Kč75,59 Kč
5000,55518 Kč277,59 Kč
1 0000,49366 Kč493,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,38279 Kč1 531,16 Kč
8 0000,35046 Kč2 803,68 Kč
12 0000,33425 Kč4 011,00 Kč
20 0000,31632 Kč6 326,40 Kč
28 0000,30584 Kč8 563,52 Kč
40 0000,29577 Kč11 830,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč