10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C103K5RACTM

DigiKey Part Number
399-C0805C103K5RAC7025TR-ND - Tape & Reel (TR)
399-C0805C103K5RAC7025CT-ND - Cut Tape (CT)
399-C0805C103K5RAC7025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C103K5RACTM
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C103K5RACTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,57500 Kč15,75 Kč
501,10440 Kč55,22 Kč
1000,95750 Kč95,75 Kč
5000,71226 Kč356,13 Kč
1 0000,63687 Kč636,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,52443 Kč2 097,72 Kč
8 0000,48272 Kč3 861,76 Kč
12 0000,46187 Kč5 542,44 Kč
20 0000,43874 Kč8 774,80 Kč
28 0000,42524 Kč11 906,72 Kč
40 0000,41225 Kč16 490,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč