


C0805C103K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C103K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805C103K5RAC7210CT-ND - Cut Tape (CT) 399-C0805C103K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K5RAC7210 |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K5RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,87360 Kč | 43,68 Kč |
| 100 | 0,75590 Kč | 75,59 Kč |
| 500 | 0,55518 Kč | 277,59 Kč |
| 1 000 | 0,49366 Kč | 493,66 Kč |
| 2 500 | 0,42912 Kč | 1 072,80 Kč |
| 5 000 | 0,39027 Kč | 1 951,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,34241 Kč | 5 136,15 Kč |
| 30 000 | 0,31901 Kč | 9 570,30 Kč |
| 45 000 | 0,30729 Kč | 13 828,05 Kč |
| 75 000 | 0,29431 Kč | 22 073,25 Kč |
| 105 000 | 0,28672 Kč | 30 105,60 Kč |
| 150 000 | 0,27943 Kč | 41 914,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

