


C0805C103K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-17889-2-ND - Tape & Reel (TR) 399-17889-1-ND - Cut Tape (CT) 399-17889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K1RECAUTO |
Description | CAP CER 0805 10NF 100V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 50 | 2,22580 Kč | 111,29 Kč |
| 100 | 1,96120 Kč | 196,12 Kč |
| 500 | 1,51606 Kč | 758,03 Kč |
| 1 000 | 1,37852 Kč | 1 378,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,17274 Kč | 4 690,96 Kč |
| 8 000 | 1,09631 Kč | 8 770,48 Kč |
| 12 000 | 1,05804 Kč | 12 696,48 Kč |
| 20 000 | 1,01565 Kč | 20 313,00 Kč |
| 28 000 | 0,99087 Kč | 27 744,36 Kč |
| 40 000 | 0,96704 Kč | 38 681,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

