
C0805C103K1RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C103K1RALTUTR-ND - Tape & Reel (TR) 399-C0805C103K1RALTUCT-ND - Cut Tape (CT) 399-C0805C103K1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K1RALTU |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K1RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 50 | 3,10360 Kč | 155,18 Kč |
| 100 | 2,75700 Kč | 275,70 Kč |
| 500 | 2,16742 Kč | 1 083,71 Kč |
| 1 000 | 1,98599 Kč | 1 985,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,71386 Kč | 6 855,44 Kč |
| 8 000 | 1,61286 Kč | 12 902,88 Kč |
| 12 000 | 1,56227 Kč | 18 747,24 Kč |
| 20 000 | 1,50620 Kč | 30 124,00 Kč |
| 28 000 | 1,47343 Kč | 41 256,04 Kč |
| 40 000 | 1,44190 Kč | 57 676,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

