
C0805C103K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6922-2-ND - Tape & Reel (TR) 399-6922-1-ND - Cut Tape (CT) 399-6922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K1RACAUTO |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 50 | 1,02060 Kč | 51,03 Kč |
| 100 | 0,88400 Kč | 88,40 Kč |
| 500 | 0,65556 Kč | 327,78 Kč |
| 1 000 | 0,58521 Kč | 585,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48007 Kč | 1 920,28 Kč |
| 8 000 | 0,44112 Kč | 3 528,96 Kč |
| 12 000 | 0,42161 Kč | 5 059,32 Kč |
| 20 000 | 0,40001 Kč | 8 000,20 Kč |
| 28 000 | 0,38740 Kč | 10 847,20 Kč |
| 40 000 | 0,37526 Kč | 15 010,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

