


C0805C103K1RAC7210 | |
|---|---|
DigiKey Part Number | 399-17617-2-ND - Tape & Reel (TR) 399-17617-1-ND - Cut Tape (CT) 399-17617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K1RAC7210 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K1RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 50 | 0,61320 Kč | 30,66 Kč |
| 100 | 0,52700 Kč | 52,70 Kč |
| 500 | 0,38048 Kč | 190,24 Kč |
| 1 000 | 0,33555 Kč | 335,55 Kč |
| 2 500 | 0,28843 Kč | 721,08 Kč |
| 5 000 | 0,26008 Kč | 1 300,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,22515 Kč | 3 377,25 Kč |
| 30 000 | 0,20808 Kč | 6 242,40 Kč |
| 45 000 | 0,19953 Kč | 8 978,85 Kč |
| 75 000 | 0,19007 Kč | 14 255,25 Kč |
| 105 000 | 0,18454 Kč | 19 376,70 Kč |
| 150 000 | 0,17922 Kč | 26 883,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

