
C0805C103JARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103JARACTUTR-ND - Tape & Reel (TR) 399-C0805C103JARACTUCT-ND - Cut Tape (CT) 399-C0805C103JARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103JARACTU |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103JARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 50 | 6,53460 Kč | 326,73 Kč |
| 100 | 5,89830 Kč | 589,83 Kč |
| 500 | 4,81946 Kč | 2 409,73 Kč |
| 1 000 | 4,48643 Kč | 4 486,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,98673 Kč | 15 946,92 Kč |
| 8 000 | 3,80103 Kč | 30 408,24 Kč |
| 12 000 | 3,70800 Kč | 44 496,00 Kč |
| 20 000 | 3,60492 Kč | 72 098,40 Kč |
| 28 000 | 3,54463 Kč | 99 249,64 Kč |
| 40 000 | 3,48662 Kč | 139 464,80 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

