


C0805C103J5RACTU | |
|---|---|
DigiKey Part Number | 399-17422-2-ND - Tape & Reel (TR) 399-17422-1-ND - Cut Tape (CT) 399-17422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J5RACTU |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 50 | 0,67620 Kč | 33,81 Kč |
| 100 | 0,58160 Kč | 58,16 Kč |
| 500 | 0,42164 Kč | 210,82 Kč |
| 1 000 | 0,37250 Kč | 372,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29954 Kč | 1 198,16 Kč |
| 8 000 | 0,27253 Kč | 2 180,24 Kč |
| 12 000 | 0,25901 Kč | 3 108,12 Kč |
| 20 000 | 0,24404 Kč | 4 880,80 Kč |
| 28 000 | 0,23530 Kč | 6 588,40 Kč |
| 40 000 | 0,22688 Kč | 9 075,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

