
C0805C103J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C103J5GACTUCT-ND - Cut Tape (CT) 399-C0805C103J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103J5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 50 | 6,15660 Kč | 307,83 Kč |
| 100 | 5,54980 Kč | 554,98 Kč |
| 500 | 4,52128 Kč | 2 260,64 Kč |
| 1 000 | 4,20380 Kč | 4 203,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,72746 Kč | 14 909,84 Kč |
| 8 000 | 3,55047 Kč | 28 403,76 Kč |
| 12 000 | 3,46180 Kč | 41 541,60 Kč |
| 20 000 | 3,36352 Kč | 67 270,40 Kč |
| 28 000 | 3,30607 Kč | 92 569,96 Kč |
| 40 000 | 3,25079 Kč | 130 031,60 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


