
C0805C102KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16641-2-ND - Tape & Reel (TR) 399-16641-1-ND - Cut Tape (CT) 399-16641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102KARACAUTO |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 50 | 2,09980 Kč | 104,99 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 500 | 1,42324 Kč | 711,62 Kč |
| 1 000 | 1,29243 Kč | 1 292,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,09652 Kč | 4 386,08 Kč |
| 8 000 | 1,02384 Kč | 8 190,72 Kč |
| 12 000 | 0,98743 Kč | 11 849,16 Kč |
| 20 000 | 0,94710 Kč | 18 942,00 Kč |
| 28 000 | 0,92353 Kč | 25 858,84 Kč |
| 40 000 | 0,90086 Kč | 36 034,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

