1000 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102J5HACAUTO

DigiKey Part Number
399-16591-2-ND - Tape & Reel (TR)
399-16591-1-ND - Cut Tape (CT)
399-16591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102J5HACAUTO
Description
CAP CER 0805 1NF 50V ULTRA STABL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102J5HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 621
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,70100 Kč17,01 Kč
501,19680 Kč59,84 Kč
1001,04150 Kč104,15 Kč
5000,77776 Kč388,88 Kč
1 0000,69692 Kč696,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,57613 Kč2 304,52 Kč
8 0000,53136 Kč4 250,88 Kč
12 0000,50892 Kč6 107,04 Kč
20 0000,48409 Kč9 681,80 Kč
28 0000,46957 Kč13 147,96 Kč
40 0000,45561 Kč18 224,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč