
C0805C102J2GACTU | |
|---|---|
DigiKey Part Number | 399-15005-2-ND - Tape & Reel (TR) 399-15005-1-ND - Cut Tape (CT) 399-15005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 50 | 3,88040 Kč | 194,02 Kč |
| 100 | 3,46050 Kč | 346,05 Kč |
| 500 | 2,75284 Kč | 1 376,42 Kč |
| 1 000 | 2,53488 Kč | 2 534,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,20778 Kč | 8 831,12 Kč |
| 8 000 | 2,08634 Kč | 16 690,72 Kč |
| 12 000 | 2,02550 Kč | 24 306,00 Kč |
| 20 000 | 1,95807 Kč | 39 161,40 Kč |
| 28 000 | 1,91865 Kč | 53 722,20 Kč |
| 40 000 | 1,88073 Kč | 75 229,20 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

