
C0805C102F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C102F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C102F5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C102F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102F5GACAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 50 | 14,06020 Kč | 703,01 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 500 | 10,92820 Kč | 5 464,10 Kč |
| 1 000 | 10,31968 Kč | 10 319,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,40606 Kč | 37 624,24 Kč |
| 8 000 | 9,06636 Kč | 72 530,88 Kč |
| 12 000 | 8,89615 Kč | 106 753,80 Kč |
| 20 000 | 8,70746 Kč | 174 149,20 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

