
C0805C101JDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101JDGACTUTR-ND - Tape & Reel (TR) 399-C0805C101JDGACTUCT-ND - Cut Tape (CT) 399-C0805C101JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101JDGACTU |
Description | CAP CER 100PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 50 | 4,67000 Kč | 233,50 Kč |
| 100 | 4,18280 Kč | 418,28 Kč |
| 500 | 3,35968 Kč | 1 679,84 Kč |
| 1 000 | 3,10581 Kč | 3 105,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,83800 Kč | 7 095,00 Kč |
| 5 000 | 2,67662 Kč | 13 383,10 Kč |
| 7 500 | 2,59577 Kč | 19 468,27 Kč |
| 12 500 | 2,50620 Kč | 31 327,50 Kč |
| 17 500 | 2,45384 Kč | 42 942,20 Kč |
| 25 000 | 2,40348 Kč | 60 087,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

