100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101JDGACTU

DigiKey Part Number
399-C0805C101JDGACTUTR-ND - Tape & Reel (TR)
399-C0805C101JDGACTUCT-ND - Cut Tape (CT)
399-C0805C101JDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101JDGACTU
Description
CAP CER 100PF 1KV C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101JDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,25700 Kč62,57 Kč
504,67000 Kč233,50 Kč
1004,18280 Kč418,28 Kč
5003,35968 Kč1 679,84 Kč
1 0003,10581 Kč3 105,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,83800 Kč7 095,00 Kč
5 0002,67662 Kč13 383,10 Kč
7 5002,59577 Kč19 468,27 Kč
12 5002,50620 Kč31 327,50 Kč
17 5002,45384 Kč42 942,20 Kč
25 0002,40348 Kč60 087,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč