100 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101JCGACTU

DigiKey Part Number
399-C0805C101JCGACTUTR-ND - Tape & Reel (TR)
399-C0805C101JCGACTUCT-ND - Cut Tape (CT)
399-C0805C101JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101JCGACTU
Description
CAP CER 100PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 298
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
105,98400 Kč59,84 Kč
504,45580 Kč222,79 Kč
1003,98750 Kč398,75 Kč
5003,19590 Kč1 597,95 Kč
1 0002,95148 Kč2 951,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,69362 Kč6 734,05 Kč
5 0002,53824 Kč12 691,20 Kč
7 5002,46043 Kč18 453,23 Kč
12 5002,37420 Kč29 677,50 Kč
17 5002,32378 Kč40 666,15 Kč
25 0002,27529 Kč56 882,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč