
C0805C101JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-15866-2-ND - Tape & Reel (TR) 399-15866-1-ND - Cut Tape (CT) 399-15866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101JCGACAUTO |
Description | CAP CER 100PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 50 | 4,71200 Kč | 235,60 Kč |
| 100 | 4,21850 Kč | 421,85 Kč |
| 500 | 3,39076 Kč | 1 695,38 Kč |
| 1 000 | 3,13521 Kč | 3 135,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,86539 Kč | 7 163,48 Kč |
| 5 000 | 2,70290 Kč | 13 514,50 Kč |
| 7 500 | 2,62150 Kč | 19 661,25 Kč |
| 12 500 | 2,53130 Kč | 31 641,25 Kč |
| 17 500 | 2,47857 Kč | 43 374,97 Kč |
| 25 000 | 2,42785 Kč | 60 696,25 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

