
C0805C101J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6916-2-ND - Tape & Reel (TR) 399-6916-1-ND - Cut Tape (CT) 399-6916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101J5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 50 | 1,45300 Kč | 72,65 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,95876 Kč | 479,38 Kč |
| 1 000 | 0,86302 Kč | 863,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,72008 Kč | 2 880,32 Kč |
| 8 000 | 0,66700 Kč | 5 336,00 Kč |
| 12 000 | 0,64046 Kč | 7 685,52 Kč |
| 20 000 | 0,61103 Kč | 12 220,60 Kč |
| 28 000 | 0,59383 Kč | 16 627,24 Kč |
| 40 000 | 0,57729 Kč | 23 091,60 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

