
C0805C101J5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C101J5GAC7210TR-ND - Tape & Reel (TR) 399-C0805C101J5GAC7210CT-ND - Cut Tape (CT) 399-C0805C101J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101J5GAC7210 |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101J5GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 50 | 1,10440 Kč | 55,22 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 500 | 0,71226 Kč | 356,13 Kč |
| 1 000 | 0,63687 Kč | 636,87 Kč |
| 2 500 | 0,55771 Kč | 1 394,28 Kč |
| 5 000 | 0,51008 Kč | 2 550,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,45136 Kč | 6 770,40 Kč |
| 30 000 | 0,42263 Kč | 12 678,90 Kč |
| 45 000 | 0,40824 Kč | 18 370,80 Kč |
| 75 000 | 0,39230 Kč | 29 422,50 Kč |
| 105 000 | 0,38299 Kč | 40 213,95 Kč |
| 150 000 | 0,37402 Kč | 56 103,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

