
C0805C101J1GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C101J1GALTUTR-ND - Tape & Reel (TR) 399-C0805C101J1GALTUCT-ND - Cut Tape (CT) 399-C0805C101J1GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101J1GALTU |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101J1GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 50 | 2,59960 Kč | 129,98 Kč |
| 100 | 2,29720 Kč | 229,72 Kč |
| 500 | 1,78902 Kč | 894,51 Kč |
| 1 000 | 1,63259 Kč | 1 632,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,39815 Kč | 5 592,60 Kč |
| 8 000 | 1,31117 Kč | 10 489,36 Kč |
| 12 000 | 1,26758 Kč | 15 210,96 Kč |
| 20 000 | 1,21931 Kč | 24 386,20 Kč |
| 28 000 | 1,19109 Kč | 33 350,52 Kč |
| 40 000 | 1,16395 Kč | 46 558,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

