10 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C100JCGACTU

DigiKey Part Number
399-C0805C100JCGACTUTR-ND - Tape & Reel (TR)
399-C0805C100JCGACTUCT-ND - Cut Tape (CT)
399-C0805C100JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C100JCGACTU
Description
CAP CER 10PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C100JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,85800 Kč58,58 Kč
504,35500 Kč217,75 Kč
1003,89510 Kč389,51 Kč
5003,11736 Kč1 558,68 Kč
1 0002,87757 Kč2 877,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,62458 Kč6 561,45 Kč
5 0002,47214 Kč12 360,70 Kč
7 5002,39579 Kč17 968,42 Kč
12 5002,31117 Kč28 889,63 Kč
17 5002,26171 Kč39 579,92 Kč
25 0002,21413 Kč55 353,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč