
C0603Y221K5RACTU | |
|---|---|
DigiKey Part Number | 399-13152-2-ND - Tape & Reel (TR) 399-13152-1-ND - Cut Tape (CT) 399-13152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y221K5RACTU |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y221K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 50 | 4,21640 Kč | 210,82 Kč |
| 100 | 3,76700 Kč | 376,70 Kč |
| 500 | 3,01112 Kč | 1 505,56 Kč |
| 1 000 | 2,77762 Kč | 2 777,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,42732 Kč | 9 709,28 Kč |
| 8 000 | 2,29723 Kč | 18 377,84 Kč |
| 12 000 | 2,23207 Kč | 26 784,84 Kč |
| 20 000 | 2,15987 Kč | 43 197,40 Kč |
| 28 000 | 2,11763 Kč | 59 293,64 Kč |
| 40 000 | 2,07702 Kč | 83 080,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

