
C0603Y221K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16491-2-ND - Tape & Reel (TR) 399-16491-1-ND - Cut Tape (CT) 399-16491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603Y221K5RACAUTO |
Description | CAP CER 220PF 50V X7R 0603 AUTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603Y221K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 50 | 4,39700 Kč | 219,85 Kč |
| 100 | 3,93080 Kč | 393,08 Kč |
| 500 | 3,14886 Kč | 1 574,43 Kč |
| 1 000 | 2,90717 Kč | 2 907,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,54480 Kč | 10 179,20 Kč |
| 8 000 | 2,41020 Kč | 19 281,60 Kč |
| 12 000 | 2,34276 Kč | 28 113,12 Kč |
| 20 000 | 2,26805 Kč | 45 361,00 Kč |
| 28 000 | 2,22436 Kč | 62 282,08 Kč |
| 40 000 | 2,18233 Kč | 87 293,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

