0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X682K5GECAUTO

DigiKey Part Number
399-14219-2-ND - Tape & Reel (TR)
399-14219-1-ND - Cut Tape (CT)
399-14219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X682K5GECAUTO
Description
CAP CER 6800PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X682K5GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,06200 Kč40,62 Kč
502,98280 Kč149,14 Kč
1002,64540 Kč264,54 Kč
5002,08300 Kč1 041,50 Kč
1 0001,90907 Kč1 909,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,64875 Kč6 595,00 Kč
8 0001,55199 Kč12 415,92 Kč
12 0001,50356 Kč18 042,72 Kč
20 0001,45555 Kč29 111,00 Kč
28 0001,41852 Kč39 718,56 Kč
40 0001,38834 Kč55 533,60 Kč
48 0001,37403 Kč65 953,44 Kč
96 0001,32587 Kč127 283,52 Kč
100 0001,32332 Kč132 332,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč