


C0603X472F5JACTU | |
|---|---|
DigiKey Part Number | 399-13412-2-ND - Tape & Reel (TR) 399-13412-1-ND - Cut Tape (CT) 399-13412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X472F5JACTU |
Description | CAP CER 4700PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X472F5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,80700 Kč | 148,07 Kč |
| 50 | 11,56220 Kč | 578,11 Kč |
| 100 | 10,56330 Kč | 1 056,33 Kč |
| 500 | 8,87444 Kč | 4 437,22 Kč |
| 1 000 | 8,35242 Kč | 8 352,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,56883 Kč | 30 275,32 Kč |
| 8 000 | 7,27755 Kč | 58 220,40 Kč |
| 12 000 | 7,13159 Kč | 85 579,08 Kč |
| 20 000 | 6,96978 Kč | 139 395,60 Kč |
| 28 000 | 6,87519 Kč | 192 505,32 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


