470 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X471K2RACTU

DigiKey Part Number
399-C0603X471K2RACTUTR-ND - Tape & Reel (TR)
399-C0603X471K2RACTUCT-ND - Cut Tape (CT)
399-C0603X471K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X471K2RACTU
Description
CAP CER 470PF 200V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X471K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 251
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,38300 Kč63,83 Kč
504,76660 Kč238,33 Kč
1004,26890 Kč426,89 Kč
5003,43360 Kč1 716,80 Kč
1 0003,17532 Kč3 175,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,78838 Kč11 153,52 Kč
8 0002,64462 Kč21 156,96 Kč
12 0002,57259 Kč30 871,08 Kč
20 0002,49277 Kč49 855,40 Kč
28 0002,44610 Kč68 490,80 Kč
40 0002,40122 Kč96 048,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč