
C0603X471K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X471K2RACTUTR-ND - Tape & Reel (TR) 399-C0603X471K2RACTUCT-ND - Cut Tape (CT) 399-C0603X471K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471K2RACTU |
Description | CAP CER 470PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 50 | 4,76660 Kč | 238,33 Kč |
| 100 | 4,26890 Kč | 426,89 Kč |
| 500 | 3,43360 Kč | 1 716,80 Kč |
| 1 000 | 3,17532 Kč | 3 175,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,78838 Kč | 11 153,52 Kč |
| 8 000 | 2,64462 Kč | 21 156,96 Kč |
| 12 000 | 2,57259 Kč | 30 871,08 Kč |
| 20 000 | 2,49277 Kč | 49 855,40 Kč |
| 28 000 | 2,44610 Kč | 68 490,80 Kč |
| 40 000 | 2,40122 Kč | 96 048,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

