
C0603X471JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X471JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0603X471JAGACAUTOCT-ND - Cut Tape (CT) 399-C0603X471JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471JAGACAUTO |
Description | CAP CER 470PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 50 | 5,04800 Kč | 252,40 Kč |
| 100 | 4,52930 Kč | 452,93 Kč |
| 500 | 3,65366 Kč | 1 826,83 Kč |
| 1 000 | 3,38299 Kč | 3 382,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,97731 Kč | 11 909,24 Kč |
| 8 000 | 2,82662 Kč | 22 612,96 Kč |
| 12 000 | 2,75112 Kč | 33 013,44 Kč |
| 20 000 | 2,66746 Kč | 53 349,20 Kč |
| 28 000 | 2,61854 Kč | 73 319,12 Kč |
| 40 000 | 2,57148 Kč | 102 859,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

