


C0603X432J5JACTU | |
|---|---|
DigiKey Part Number | 399-13411-2-ND - Tape & Reel (TR) 399-13411-1-ND - Cut Tape (CT) 399-13411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X432J5JACTU |
Description | CAP CER 4300PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X432J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 50 | 5,37960 Kč | 268,98 Kč |
| 100 | 4,83160 Kč | 483,16 Kč |
| 500 | 3,90982 Kč | 1 954,91 Kč |
| 1 000 | 3,62509 Kč | 3 625,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,19821 Kč | 12 792,84 Kč |
| 8 000 | 3,03954 Kč | 24 316,32 Kč |
| 12 000 | 2,96007 Kč | 35 520,84 Kč |
| 20 000 | 2,87200 Kč | 57 440,00 Kč |
| 28 000 | 2,82050 Kč | 78 974,00 Kč |
| 40 000 | 2,77096 Kč | 110 838,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


