


C0603X332K5RECTU | |
|---|---|
DigiKey Part Number | 399-14179-2-ND - Tape & Reel (TR) 399-14179-1-ND - Cut Tape (CT) 399-14179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X332K5RECTU |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X332K5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,31600 Kč | 23,16 Kč |
| 50 | 1,64200 Kč | 82,10 Kč |
| 100 | 1,43770 Kč | 143,77 Kč |
| 500 | 1,09502 Kč | 547,51 Kč |
| 1 000 | 0,98977 Kč | 989,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83206 Kč | 3 328,24 Kč |
| 8 000 | 0,77359 Kč | 6 188,72 Kč |
| 12 000 | 0,74431 Kč | 8 931,72 Kč |
| 20 000 | 0,71187 Kč | 14 237,40 Kč |
| 28 000 | 0,69291 Kč | 19 401,48 Kč |
| 40 000 | 0,67468 Kč | 26 987,20 Kč |
| 48 000 | 0,66604 Kč | 31 969,92 Kč |
| 96 000 | 0,63696 Kč | 61 148,16 Kč |
| 100 000 | 0,63541 Kč | 63 541,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

