
C0603X224K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X224K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X224K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603X224K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X224K4RACAUTO |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X224K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 50 | 5,50560 Kč | 275,28 Kč |
| 100 | 4,94710 Kč | 494,71 Kč |
| 500 | 4,00894 Kč | 2 004,47 Kč |
| 1 000 | 3,71875 Kč | 3 718,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,28356 Kč | 13 134,24 Kč |
| 8 000 | 3,12190 Kč | 24 975,20 Kč |
| 12 000 | 3,04093 Kč | 36 491,16 Kč |
| 20 000 | 2,95116 Kč | 59 023,20 Kč |
| 28 000 | 2,89868 Kč | 81 163,04 Kč |
| 40 000 | 2,84819 Kč | 113 927,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

