


C0603X223K5RECTU | |
|---|---|
DigiKey Part Number | 399-14183-2-ND - Tape & Reel (TR) 399-14183-1-ND - Cut Tape (CT) 399-14183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K5RECTU |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,44200 Kč | 24,42 Kč |
| 50 | 1,74300 Kč | 87,15 Kč |
| 100 | 1,53030 Kč | 153,03 Kč |
| 500 | 1,16954 Kč | 584,77 Kč |
| 1 000 | 1,05860 Kč | 1 058,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,76822 Kč | 3 072,88 Kč |
| 8 000 | 0,76085 Kč | 6 086,80 Kč |
| 12 000 | 0,75701 Kč | 9 084,12 Kč |
| 20 000 | 0,75265 Kč | 15 053,00 Kč |
| 28 000 | 0,74588 Kč | 20 884,64 Kč |
| 40 000 | 0,72667 Kč | 29 066,80 Kč |
| 48 000 | 0,71756 Kč | 34 442,88 Kč |
| 96 000 | 0,68964 Kč | 66 205,44 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |

