
C0603X223K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16487-2-ND - Tape & Reel (TR) 399-16487-1-ND - Cut Tape (CT) 399-16487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 50 | 4,16600 Kč | 208,30 Kč |
| 100 | 3,72080 Kč | 372,08 Kč |
| 500 | 2,97164 Kč | 1 485,82 Kč |
| 1 000 | 2,74045 Kč | 2 740,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,39367 Kč | 9 574,68 Kč |
| 8 000 | 2,26487 Kč | 18 118,96 Kč |
| 12 000 | 2,20038 Kč | 26 404,56 Kč |
| 20 000 | 2,12889 Kč | 42 577,80 Kč |
| 28 000 | 2,08709 Kč | 58 438,52 Kč |
| 40 000 | 2,04689 Kč | 81 875,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

