
C0603X222K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X222K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X222K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603X222K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X222K1RACAUTO |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X222K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 50 | 4,27520 Kč | 213,76 Kč |
| 100 | 3,81950 Kč | 381,95 Kč |
| 500 | 3,05436 Kč | 1 527,18 Kč |
| 1 000 | 2,81835 Kč | 2 818,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,46433 Kč | 9 857,32 Kč |
| 8 000 | 2,33277 Kč | 18 662,16 Kč |
| 12 000 | 2,26689 Kč | 27 202,68 Kč |
| 20 000 | 2,19389 Kč | 43 877,80 Kč |
| 28 000 | 2,15120 Kč | 60 233,60 Kč |
| 40 000 | 2,11015 Kč | 84 406,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

