
C0603X221K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X221K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X221K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X221K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X221K5RACAUTO |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X221K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 50 | 3,84260 Kč | 192,13 Kč |
| 100 | 3,42690 Kč | 342,69 Kč |
| 500 | 2,72512 Kč | 1 362,56 Kč |
| 1 000 | 2,50863 Kč | 2 508,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,18406 Kč | 8 736,24 Kč |
| 8 000 | 2,06353 Kč | 16 508,24 Kč |
| 12 000 | 2,00316 Kč | 24 037,92 Kč |
| 20 000 | 1,93627 Kč | 38 725,40 Kč |
| 28 000 | 1,89716 Kč | 53 120,48 Kč |
| 40 000 | 1,85953 Kč | 74 381,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

